
RLC73PD2BR931FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2BR931FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2BR931FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2BR931FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2BR931FTD |
Description | RLC73PD 2B R931 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 931 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.14300 | $11.43 |
| 25 | $0.96040 | $24.01 |
| 50 | $0.84680 | $42.34 |
| 100 | $0.75060 | $75.06 |
| 250 | $0.64524 | $161.31 |
| 500 | $0.57912 | $289.56 |
| 1,000 | $0.52281 | $522.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.42247 | $2,112.35 |

