
RLC73PD2HR294FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2HR294FTETR-ND - Tape & Reel (TR) 1712-RLC73PD2HR294FTECT-ND - Cut Tape (CT) 1712-RLC73PD2HR294FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2HR294FTE |
Description | RLC73PD 2H R294 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 294 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.66400 | $26.64 |
| 25 | $2.26240 | $56.56 |
| 50 | $2.00760 | $100.38 |
| 100 | $1.79230 | $179.23 |
| 250 | $1.55648 | $389.12 |
| 500 | $1.40850 | $704.25 |
| 1,000 | $1.28280 | $1,282.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.08507 | $4,340.28 |

