RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD2HR21FTE

DigiKey Part Number
1712-RLC73PD2HR21FTETR-ND - Tape & Reel (TR)
1712-RLC73PD2HR21FTECT-ND - Cut Tape (CT)
1712-RLC73PD2HR21FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD2HR21FTE
Description
RLC73PD 2H R21 1% 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
210 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.94000$3.94
10$2.55400$25.54
25$2.16760$54.19
50$1.92460$96.23
100$1.71770$171.77
250$1.49048$372.62
500$1.34824$674.12
1,000$1.22738$1,227.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.03734$4,149.36
8,000$0.96314$7,705.12
12,000$0.92505$11,100.60
20,000$0.88195$17,639.00
28,000$0.85627$23,975.56
40,000$0.83118$33,247.20
48,000$0.81916$39,319.68
96,000$0.79380$76,204.80
Manufacturers Standard Package