RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD2HR182FTE

DigiKey Part Number
1712-RLC73PD2HR182FTETR-ND - Tape & Reel (TR)
1712-RLC73PD2HR182FTECT-ND - Cut Tape (CT)
1712-RLC73PD2HR182FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD2HR182FTE
Description
RLC73PD 2H R182 1% 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
182 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.95000$3.95
10$2.56000$25.60
25$2.17320$54.33
50$1.92960$96.48
100$1.72210$172.21
250$1.49428$373.57
500$1.35170$675.85
1,000$1.23052$1,230.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.03999$4,159.96
8,000$0.96560$7,724.80
12,000$0.92742$11,129.04
20,000$0.88420$17,684.00
28,000$0.85846$24,036.88
40,000$0.83331$33,332.40
48,000$0.82125$39,420.00
96,000$0.79583$76,399.68
Manufacturers Standard Package