
RLC73PD2ER649FTD | |
---|---|
DigiKey Part Number | 1712-RLC73PD2ER649FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2ER649FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2ER649FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2ER649FTD |
Description | RLC73PD 2E R649 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 649 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.17300 | $21.73 |
25 | $1.84400 | $46.10 |
50 | $1.63480 | $81.74 |
100 | $1.45710 | $145.71 |
250 | $1.26212 | $315.53 |
500 | $1.13980 | $569.90 |
1,000 | $1.03575 | $1,035.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.85061 | $4,253.05 |
10,000 | $0.79007 | $7,900.70 |
15,000 | $0.75898 | $11,384.70 |
25,000 | $0.72381 | $18,095.25 |
35,000 | $0.70285 | $24,599.75 |
50,000 | $0.68238 | $34,119.00 |
60,000 | $0.67256 | $40,353.60 |
120,000 | $0.65372 | $78,446.40 |