
RLC73V3AR011FTDG | |
---|---|
DigiKey Part Number | 1712-RLC73V3AR011FTDGTR-ND - Tape & Reel (TR) 1712-RLC73V3AR011FTDGCT-ND - Cut Tape (CT) 1712-RLC73V3AR011FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73V3AR011FTDG |
Description | RLC73V 3A R011 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.52300 | $35.23 |
25 | $2.99520 | $74.88 |
50 | $2.66700 | $133.35 |
100 | $2.38690 | $238.69 |
250 | $2.07968 | $519.92 |
500 | $1.88754 | $943.77 |
1,000 | $1.72406 | $1,724.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.46716 | $5,868.64 |
8,000 | $1.36694 | $10,935.52 |
12,000 | $1.31546 | $15,785.52 |
20,000 | $1.25724 | $25,144.80 |
28,000 | $1.22255 | $34,231.40 |
40,000 | $1.18866 | $47,546.40 |
48,000 | $1.17241 | $56,275.68 |