
RLC73PD2ER562FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2ER562FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2ER562FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2ER562FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2ER562FTD |
Description | RLC73PD 2E R562 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 562 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.26100 | $22.61 |
| 25 | $1.91720 | $47.93 |
| 50 | $1.70180 | $85.09 |
| 100 | $1.51690 | $151.69 |
| 250 | $1.31444 | $328.61 |
| 500 | $1.18752 | $593.76 |
| 1,000 | $1.07965 | $1,079.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.88753 | $4,437.65 |
| 10,000 | $0.82472 | $8,247.20 |
| 15,000 | $0.79246 | $11,886.90 |
| 25,000 | $0.75598 | $18,899.50 |
| 35,000 | $0.73423 | $25,698.05 |
| 50,000 | $0.71299 | $35,649.50 |

