309 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD2ER309FTD

DigiKey Part Number
1712-RLC73PD2ER309FTDTR-ND - Tape & Reel (TR)
1712-RLC73PD2ER309FTDCT-ND - Cut Tape (CT)
1712-RLC73PD2ER309FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD2ER309FTD
Description
RLC73PD 2E R309 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
309 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,855
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.26100$22.61
25$1.91720$47.93
50$1.70180$85.09
100$1.51690$151.69
250$1.31444$328.61
500$1.18752$593.76
1,000$1.07965$1,079.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.88753$4,437.65
Manufacturers Standard Package