RLC73K2BR681FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD2BR845FTD

DigiKey Part Number
1712-RLC73PD2BR845FTDTR-ND - Tape & Reel (TR)
1712-RLC73PD2BR845FTDCT-ND - Cut Tape (CT)
1712-RLC73PD2BR845FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD2BR845FTD
Description
RLC73PD 2B R845 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
845 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.09200$10.92
25$0.91960$22.99
50$0.81280$40.64
100$0.72010$72.01
250$0.61844$154.61
500$0.55474$277.37
1,000$0.50054$500.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.40410$2,020.50
10,000$0.37254$3,725.40
15,000$0.35633$5,344.95
25,000$0.33799$8,449.75
35,000$0.32707$11,447.45
50,000$0.31639$15,819.50
60,000$0.31127$18,676.20
120,000$0.29370$35,244.00
125,000$0.29275$36,593.75
Manufacturers Standard Package