
RLC73PD2BR402FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2BR402FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2BR402FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2BR402FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2BR402FTD |
Description | RLC73PD 2B R402 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 402 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.45500 | $14.55 |
| 25 | $1.23000 | $30.75 |
| 50 | $1.08860 | $54.43 |
| 100 | $0.96680 | $96.68 |
| 250 | $0.83300 | $208.25 |
| 500 | $0.74948 | $374.74 |
| 1,000 | $0.67827 | $678.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.55145 | $2,757.25 |
| 10,000 | $0.50999 | $5,099.90 |
| 15,000 | $0.48869 | $7,330.35 |
| 25,000 | $0.46460 | $11,615.00 |
| 35,000 | $0.45024 | $15,758.40 |
| 50,000 | $0.43622 | $21,811.00 |

