
RLC73PD2AR649FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2AR649FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2AR649FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2AR649FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2AR649FTD |
Description | RLC73PD 2A R649 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 649 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.92900 | $9.29 |
| 25 | $0.78280 | $19.57 |
| 50 | $0.68900 | $34.45 |
| 100 | $0.61000 | $61.00 |
| 250 | $0.52256 | $130.64 |
| 500 | $0.46814 | $234.07 |
| 1,000 | $0.42176 | $421.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.33912 | $1,695.60 |

