RLC73K2BR442FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73N2BR091FTD

DigiKey Part Number
1712-RLC73N2BR091FTDTR-ND - Tape & Reel (TR)
1712-RLC73N2BR091FTDCT-ND - Cut Tape (CT)
1712-RLC73N2BR091FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73N2BR091FTD
Description
RLC73N 2B R091 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
91 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.60900$16.09
25$1.35960$33.99
50$1.20380$60.19
100$1.06910$106.91
250$0.92292$230.73
500$0.83096$415.48
1,000$0.75278$752.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.61358$3,067.90
10,000$0.56806$5,680.60
15,000$0.54468$8,170.20
25,000$0.51823$12,955.75
35,000$0.50248$17,586.80
50,000$0.48708$24,354.00
60,000$0.47970$28,782.00
120,000$0.45436$54,523.20
125,000$0.45366$56,707.50
Manufacturers Standard Package