
RLC73N2AR14FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73N2AR14FTDTR-ND - Tape & Reel (TR) 1712-RLC73N2AR14FTDCT-ND - Cut Tape (CT) 1712-RLC73N2AR14FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73N2AR14FTD |
Description | RLC73N 2A R14 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 140 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.77300 | $7.73 |
| 25 | $0.64800 | $16.20 |
| 50 | $0.56900 | $28.45 |
| 100 | $0.50320 | $50.32 |
| 250 | $0.43048 | $107.62 |
| 500 | $0.38494 | $192.47 |
| 1,000 | $0.34604 | $346.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.27698 | $1,384.90 |

