RLC73N2AR187FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73N2AR118FTD

DigiKey Part Number
1712-RLC73N2AR118FTDTR-ND - Tape & Reel (TR)
1712-RLC73N2AR118FTDCT-ND - Cut Tape (CT)
1712-RLC73N2AR118FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73N2AR118FTD
Description
RLC73N 2A R118 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
118 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,897
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.73900$7.39
25$0.62080$15.52
50$0.54680$27.34
100$0.48280$48.28
250$0.41252$103.13
500$0.36884$184.42
1,000$0.33156$331.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26508$1,325.40
10,000$0.24334$2,433.40
15,000$0.23217$3,482.55
25,000$0.21953$5,488.25
35,000$0.21200$7,420.00
50,000$0.20464$10,232.00
60,000$0.20111$12,066.60
120,000$0.18900$22,680.00
125,000$0.18834$23,542.50
Manufacturers Standard Package