
RLC73K3AR953FTDG | |
---|---|
DigiKey Part Number | 1712-RLC73K3AR953FTDGTR-ND - Tape & Reel (TR) 1712-RLC73K3AR953FTDGCT-ND - Cut Tape (CT) 1712-RLC73K3AR953FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K3AR953FTDG |
Description | RLC73K 3A R953 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 953 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.06100 | $20.61 |
25 | $1.74720 | $43.68 |
50 | $1.54700 | $77.35 |
100 | $1.37860 | $137.86 |
250 | $1.19288 | $298.22 |
500 | $1.07680 | $538.40 |
1,000 | $0.97801 | $978.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.82274 | $3,290.96 |
8,000 | $0.76214 | $6,097.12 |
12,000 | $0.73101 | $8,772.12 |
20,000 | $0.69579 | $13,915.80 |
28,000 | $0.67481 | $18,894.68 |
40,000 | $0.65431 | $26,172.40 |
48,000 | $0.64448 | $30,935.04 |
96,000 | $0.61244 | $58,794.24 |