RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73K3AR732FTDG

DigiKey Part Number
1712-RLC73K3AR732FTDGTR-ND - Tape & Reel (TR)
1712-RLC73K3AR732FTDGCT-ND - Cut Tape (CT)
1712-RLC73K3AR732FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73K3AR732FTDG
Description
RLC73K 3A R732 1% 2K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
732 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
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
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.033" (0.84mm)
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
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$2.06100$20.61
25$1.74720$43.68
50$1.54700$77.35
100$1.37860$137.86
250$1.19288$298.22
500$1.07680$538.40
1,000$0.97801$978.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.82274$3,290.96
8,000$0.76214$6,097.12
12,000$0.73101$8,772.12
20,000$0.69579$13,915.80
28,000$0.67481$18,894.68
40,000$0.65431$26,172.40
48,000$0.64448$30,935.04
96,000$0.61244$58,794.24
Manufacturers Standard Package