
RLC73K3AR634FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73K3AR634FTDGTR-ND - Tape & Reel (TR) 1712-RLC73K3AR634FTDGCT-ND - Cut Tape (CT) 1712-RLC73K3AR634FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K3AR634FTDG |
Description | RLC73K 3A R634 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 634 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.14600 | $21.46 |
| 25 | $1.82200 | $45.55 |
| 50 | $1.61480 | $80.74 |
| 100 | $1.43790 | $143.79 |
| 250 | $1.24540 | $311.35 |
| 500 | $1.12470 | $562.35 |
| 1,000 | $1.02193 | $1,021.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.86040 | $3,441.60 |

