
RLC73K3AR536FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73K3AR536FTDGTR-ND - Tape & Reel (TR) 1712-RLC73K3AR536FTDGCT-ND - Cut Tape (CT) 1712-RLC73K3AR536FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K3AR536FTDG |
Description | RLC73K 3A R536 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 536 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $2.04800 | $20.48 |
| 25 | $1.73600 | $43.40 |
| 50 | $1.53700 | $76.85 |
| 100 | $1.36980 | $136.98 |
| 250 | $1.18528 | $296.32 |
| 500 | $1.06990 | $534.95 |
| 1,000 | $0.97176 | $971.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.81748 | $3,269.92 |
| 8,000 | $0.75726 | $6,058.08 |
| 12,000 | $0.72634 | $8,716.08 |
| 20,000 | $0.69134 | $13,826.80 |
| 28,000 | $0.67049 | $18,773.72 |
| 40,000 | $0.65013 | $26,005.20 |
| 48,000 | $0.64036 | $30,737.28 |
| 96,000 | $0.60852 | $58,417.92 |

