
RLC73PW2HR075FTE | |
---|---|
DigiKey Part Number | 1712-RLC73PW2HR075FTETR-ND - Tape & Reel (TR) 1712-RLC73PW2HR075FTECT-ND - Cut Tape (CT) 1712-RLC73PW2HR075FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW2HR075FTE |
Description | RLC73PW 2H R075 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.50600 | $35.06 |
25 | $2.98240 | $74.56 |
50 | $2.65540 | $132.77 |
100 | $2.37710 | $237.71 |
250 | $2.07116 | $517.79 |
500 | $1.87950 | $939.75 |
1,000 | $1.71667 | $1,716.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.46080 | $5,843.20 |
8,000 | $1.36094 | $10,887.52 |
12,000 | $1.30965 | $15,715.80 |
20,000 | $1.25165 | $25,033.00 |
28,000 | $1.21709 | $34,078.52 |
40,000 | $1.18333 | $47,333.20 |
48,000 | $1.16714 | $56,022.72 |