
RLC73K3AR267FTDG | |
---|---|
DigiKey Part Number | 1712-RLC73K3AR267FTDGTR-ND - Tape & Reel (TR) 1712-RLC73K3AR267FTDGCT-ND - Cut Tape (CT) 1712-RLC73K3AR267FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K3AR267FTDG |
Description | RLC73K 3A R267 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 267 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.33800 | $23.38 |
25 | $1.98240 | $49.56 |
50 | $1.76000 | $88.00 |
100 | $1.56900 | $156.90 |
250 | $1.36024 | $340.06 |
500 | $1.22936 | $614.68 |
1,000 | $1.11807 | $1,118.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.94310 | $3,772.40 |
8,000 | $0.87480 | $6,998.40 |
12,000 | $0.83972 | $10,076.64 |
20,000 | $0.80004 | $16,000.80 |
28,000 | $0.77640 | $21,739.20 |
40,000 | $0.75329 | $30,131.60 |
48,000 | $0.74222 | $35,626.56 |
96,000 | $0.71341 | $68,487.36 |