
RLC73K3AR178FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73K3AR178FTDGTR-ND - Tape & Reel (TR) 1712-RLC73K3AR178FTDGCT-ND - Cut Tape (CT) 1712-RLC73K3AR178FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K3AR178FTDG |
Description | RLC73K 3A R178 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 178 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.43400 | $24.34 |
| 25 | $2.06200 | $51.55 |
| 50 | $1.83180 | $91.59 |
| 100 | $1.63360 | $163.36 |
| 250 | $1.41672 | $354.18 |
| 500 | $1.28090 | $640.45 |
| 1,000 | $1.16548 | $1,165.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.98393 | $3,935.72 |

