
RLC73PW3AR091FTDG | |
---|---|
DigiKey Part Number | 1712-RLC73PW3AR091FTDGTR-ND - Tape & Reel (TR) 1712-RLC73PW3AR091FTDGCT-ND - Cut Tape (CT) 1712-RLC73PW3AR091FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW3AR091FTDG |
Description | RLC73PW 3A R091 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 91 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $4.13800 | $41.38 |
25 | $3.52400 | $88.10 |
50 | $3.14160 | $157.08 |
100 | $2.81640 | $281.64 |
250 | $2.45904 | $614.76 |
500 | $2.23552 | $1,117.76 |
1,000 | $2.04544 | $2,045.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.88393 | $3,767.86 |
4,000 | $1.74673 | $6,986.92 |
6,000 | $1.67626 | $10,057.56 |
10,000 | $1.59655 | $15,965.50 |
14,000 | $1.54904 | $21,686.56 |
20,000 | $1.50264 | $30,052.80 |
24,000 | $1.48039 | $35,529.36 |
48,000 | $1.41763 | $68,046.24 |