
RLC73K3AR21FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73K3AR21FTDGTR-ND - Tape & Reel (TR) 1712-RLC73K3AR21FTDGCT-ND - Cut Tape (CT) 1712-RLC73K3AR21FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K3AR21FTDG |
Description | RLC73K 3A R21 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 210 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.254" L x 0.128" W (6.45mm x 3.25mm) |
Tolerance | Height - Seated (Max) 0.037" (0.95mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.43400 | $24.34 |
| 25 | $2.06200 | $51.55 |
| 50 | $1.83180 | $91.59 |
| 100 | $1.63360 | $163.36 |
| 250 | $1.41672 | $354.18 |
| 500 | $1.28090 | $640.45 |
| 1,000 | $1.16548 | $1,165.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.98393 | $3,935.72 |

