
RLC73PV2BR018FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PV2BR018FTDTR-ND - Tape & Reel (TR) 1712-RLC73PV2BR018FTDCT-ND - Cut Tape (CT) 1712-RLC73PV2BR018FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PV2BR018FTD |
Description | RLC73PV 2B R018 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.82000 | $28.20 |
| 25 | $2.39400 | $59.85 |
| 50 | $2.12780 | $106.39 |
| 100 | $1.90080 | $190.08 |
| 250 | $1.65188 | $412.97 |
| 500 | $1.49582 | $747.91 |
| 1,000 | $1.36304 | $1,363.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.12671 | $5,633.55 |

