
RLC73PD3AR698FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73PD3AR698FTDGTR-ND - Tape & Reel (TR) 1712-RLC73PD3AR698FTDGCT-ND - Cut Tape (CT) 1712-RLC73PD3AR698FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD3AR698FTDG |
Description | RLC73PD 3A R698 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 698 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.42800 | $34.28 |
| 25 | $2.92040 | $73.01 |
| 50 | $2.59800 | $129.90 |
| 100 | $2.32500 | $232.50 |
| 250 | $2.02544 | $506.36 |
| 500 | $1.83766 | $918.83 |
| 1,000 | $1.67817 | $1,678.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.54252 | $3,085.04 |
| 4,000 | $1.42729 | $5,709.16 |
| 6,000 | $1.36810 | $8,208.60 |
| 10,000 | $1.30115 | $13,011.50 |
| 14,000 | $1.26125 | $17,657.50 |
| 20,000 | $1.22227 | $24,445.40 |

