
RLC73K2HR124FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73K2HR124FTETR-ND - Tape & Reel (TR) 1712-RLC73K2HR124FTECT-ND - Cut Tape (CT) 1712-RLC73K2HR124FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2HR124FTE |
Description | RLC73K 2H R124 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 124 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.11300 | $21.13 |
| 25 | $1.79240 | $44.81 |
| 50 | $1.58840 | $79.42 |
| 100 | $1.41570 | $141.57 |
| 250 | $1.22568 | $306.42 |
| 500 | $1.10662 | $553.31 |
| 1,000 | $1.00533 | $1,005.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.84618 | $3,384.72 |

