
RLC73PV2HR01FTE | |
---|---|
DigiKey Part Number | 1712-RLC73PV2HR01FTETR-ND - Tape & Reel (TR) 1712-RLC73PV2HR01FTECT-ND - Cut Tape (CT) 1712-RLC73PV2HR01FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PV2HR01FTE |
Description | RLC73PV 2H R01 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $3.59600 | $35.96 |
25 | $3.06120 | $76.53 |
50 | $2.72760 | $136.38 |
100 | $2.44110 | $244.11 |
250 | $2.12764 | $531.91 |
500 | $1.93140 | $965.70 |
1,000 | $1.76463 | $1,764.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.50239 | $6,009.56 |
8,000 | $1.40008 | $11,200.64 |
12,000 | $1.34753 | $16,170.36 |
20,000 | $1.28811 | $25,762.20 |
28,000 | $1.25269 | $35,075.32 |
40,000 | $1.21811 | $48,724.40 |
48,000 | $1.20152 | $57,672.96 |