RLC73K2BR681FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73K2BR768FTD

DigiKey Part Number
1712-RLC73K2BR768FTDTR-ND - Tape & Reel (TR)
1712-RLC73K2BR768FTDCT-ND - Cut Tape (CT)
1712-RLC73K2BR768FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73K2BR768FTD
Description
RLC73K 2B R768 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
768 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,890
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.83800$8.38
25$0.70280$17.57
50$0.61740$30.87
100$0.54690$54.69
250$0.46804$117.01
500$0.41892$209.46
1,000$0.37705$377.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.30235$1,511.75
10,000$0.27793$2,779.30
15,000$0.26537$3,980.55
25,000$0.25117$6,279.25
35,000$0.24271$8,494.85
50,000$0.23445$11,722.50
60,000$0.23048$13,828.80
120,000$0.21687$26,024.40
125,000$0.21614$27,017.50
Manufacturers Standard Package