
RLC73K2BR768FTD | |
---|---|
DigiKey Part Number | 1712-RLC73K2BR768FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2BR768FTDCT-ND - Cut Tape (CT) 1712-RLC73K2BR768FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2BR768FTD |
Description | RLC73K 2B R768 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 768 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.83800 | $8.38 |
25 | $0.70280 | $17.57 |
50 | $0.61740 | $30.87 |
100 | $0.54690 | $54.69 |
250 | $0.46804 | $117.01 |
500 | $0.41892 | $209.46 |
1,000 | $0.37705 | $377.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.30235 | $1,511.75 |
10,000 | $0.27793 | $2,779.30 |
15,000 | $0.26537 | $3,980.55 |
25,000 | $0.25117 | $6,279.25 |
35,000 | $0.24271 | $8,494.85 |
50,000 | $0.23445 | $11,722.50 |
60,000 | $0.23048 | $13,828.80 |
120,000 | $0.21687 | $26,024.40 |
125,000 | $0.21614 | $27,017.50 |