RLC73K2AR845FTDF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PV2AR047FTD

DigiKey Part Number
1712-RLC73PV2AR047FTDTR-ND - Tape & Reel (TR)
1712-RLC73PV2AR047FTDCT-ND - Cut Tape (CT)
1712-RLC73PV2AR047FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PV2AR047FTD
Description
RLC73PV 2A R047 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,177
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.46200$14.62
25$1.23160$30.79
50$1.08880$54.44
100$0.96730$96.73
250$0.83360$208.40
500$0.74982$374.91
1,000$0.67856$678.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.55175$2,758.75
10,000$0.51027$5,102.70
15,000$0.48897$7,334.55
25,000$0.46487$11,621.75
35,000$0.45050$15,767.50
50,000$0.43648$21,824.00
60,000$0.42975$25,785.00
120,000$0.40665$48,798.00
125,000$0.40541$50,676.25
Manufacturers Standard Package