
RLC73K2BR143FTD | |
---|---|
DigiKey Part Number | 1712-RLC73K2BR143FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2BR143FTDCT-ND - Cut Tape (CT) 1712-RLC73K2BR143FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2BR143FTD |
Description | RLC73K 2B R143 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 143 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.10800 | $11.08 |
25 | $0.93600 | $23.40 |
50 | $0.82600 | $41.30 |
100 | $0.73240 | $73.24 |
250 | $0.62896 | $157.24 |
500 | $0.56426 | $282.13 |
1,000 | $0.50933 | $509.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.41134 | $2,056.70 |
10,000 | $0.37929 | $3,792.90 |
15,000 | $0.36282 | $5,442.30 |
25,000 | $0.34420 | $8,605.00 |
35,000 | $0.33310 | $11,658.50 |
50,000 | $0.32226 | $16,113.00 |
60,000 | $0.31706 | $19,023.60 |
120,000 | $0.29921 | $35,905.20 |
125,000 | $0.29825 | $37,281.25 |