RLC73K2BR442FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73K2BR113FTD

DigiKey Part Number
1712-RLC73K2BR113FTDTR-ND - Tape & Reel (TR)
1712-RLC73K2BR113FTDCT-ND - Cut Tape (CT)
1712-RLC73K2BR113FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73K2BR113FTD
Description
RLC73K 2B R113 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
113 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,890
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.10800$11.08
25$0.93600$23.40
50$0.82600$41.30
100$0.73240$73.24
250$0.62896$157.24
500$0.56426$282.13
1,000$0.50933$509.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.41134$2,056.70
10,000$0.37929$3,792.90
15,000$0.36282$5,442.30
25,000$0.34420$8,605.00
35,000$0.33310$11,658.50
50,000$0.32226$16,113.00
60,000$0.31706$19,023.60
120,000$0.29921$35,905.20
125,000$0.29825$37,281.25
Manufacturers Standard Package