RLC73N2AR187FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73K2AR665FTD

DigiKey Part Number
1712-RLC73K2AR665FTDTR-ND - Tape & Reel (TR)
1712-RLC73K2AR665FTDCT-ND - Cut Tape (CT)
1712-RLC73K2AR665FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73K2AR665FTD
Description
RLC73K 2A R665 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
665 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,267
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.59900$5.99
25$0.50240$12.56
50$0.44180$22.09
100$0.39000$39.00
250$0.33240$83.10
500$0.29658$148.29
1,000$0.26612$266.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.21170$1,058.50
10,000$0.19390$1,939.00
15,000$0.18474$2,771.10
25,000$0.17439$4,359.75
35,000$0.16822$5,887.70
50,000$0.16219$8,109.50
60,000$0.15930$9,558.00
120,000$0.14938$17,925.60
125,000$0.14884$18,605.00
Manufacturers Standard Package