
RLC73K2AR549FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73K2AR549FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2AR549FTDCT-ND - Cut Tape (CT) 1712-RLC73K2AR549FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2AR549FTD |
Description | RLC73K 2A R549 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 549 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.62500 | $6.25 |
| 25 | $0.52280 | $13.07 |
| 50 | $0.46040 | $23.02 |
| 100 | $0.40610 | $40.61 |
| 250 | $0.34696 | $86.74 |
| 500 | $0.30946 | $154.73 |
| 1,000 | $0.27780 | $277.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22119 | $1,105.95 |

