0603 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73N1JR11FTDF

DigiKey Part Number
A138666TR-ND - Tape & Reel (TR)
A138666CT-ND - Cut Tape (CT)
A138666DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL73N1JR11FTDF
Description
RES 0.11 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
110 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73N1JR11FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.55200$15.52
25$1.31040$32.76
50$1.15940$57.97
100$1.03050$103.05
250$0.88908$222.27
500$0.80024$400.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.72470$724.70
2,000$0.66050$1,321.00
3,000$0.62748$1,882.44
5,000$0.59014$2,950.70
7,000$0.56790$3,975.30
10,000$0.54616$5,461.60
12,000$0.53573$6,428.76
24,000$0.49993$11,998.32
25,000$0.49799$12,449.75
Manufacturers Standard Package