
RL73N1JR11FTDF | |
---|---|
DigiKey Part Number | A138666TR-ND - Tape & Reel (TR) A138666CT-ND - Cut Tape (CT) A138666DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73N1JR11FTDF |
Description | RES 0.11 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73N1JR11FTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.55200 | $15.52 |
25 | $1.31040 | $32.76 |
50 | $1.15940 | $57.97 |
100 | $1.03050 | $103.05 |
250 | $0.88908 | $222.27 |
500 | $0.80024 | $400.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.72470 | $724.70 |
2,000 | $0.66050 | $1,321.00 |
3,000 | $0.62748 | $1,882.44 |
5,000 | $0.59014 | $2,950.70 |
7,000 | $0.56790 | $3,975.30 |
10,000 | $0.54616 | $5,461.60 |
12,000 | $0.53573 | $6,428.76 |
24,000 | $0.49993 | $11,998.32 |
25,000 | $0.49799 | $12,449.75 |