820 mOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73N1HR82FTD

DigiKey Part Number
A138663TR-ND - Tape & Reel (TR)
A138663CT-ND - Cut Tape (CT)
A138663DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL73N1HR82FTD
Description
RES 0.82 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
820 mOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73N1HR82FTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.023" L x 0.011" W (0.58mm x 0.29mm)
Height - Seated (Max)
0.011" (0.28mm)
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
In-Stock: 14,185
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.20900$12.09
25$1.01600$25.40
50$0.89620$44.81
100$0.79500$79.50
250$0.68336$170.84
500$0.61366$306.83
1,000$0.55438$554.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.44858$2,242.90
10,000$0.41399$4,139.90
15,000$0.39622$5,943.30
25,000$0.37611$9,402.75
35,000$0.36413$12,744.55
50,000$0.35243$17,621.50
Manufacturers Standard Package