
RL73K3AR24JTE | |
---|---|
DigiKey Part Number | A138773TR-ND - Tape & Reel (TR) A138773CT-ND - Cut Tape (CT) A138773DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K3AR24JTE |
Description | RES 0.24 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K3AR24JTE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $4.08900 | $40.89 |
25 | $3.48480 | $87.12 |
50 | $3.10540 | $155.27 |
100 | $2.78270 | $278.27 |
250 | $2.42948 | $607.37 |
500 | $2.20844 | $1,104.22 |
1,000 | $2.02040 | $2,020.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.72493 | $6,899.72 |
8,000 | $1.60964 | $12,877.12 |
12,000 | $1.55044 | $18,605.28 |
20,000 | $1.48347 | $29,669.40 |
28,000 | $1.44357 | $40,419.96 |
40,000 | $1.40459 | $56,183.60 |
48,000 | $1.39803 | $67,105.44 |