
RL73K3AR22JTE | |
|---|---|
DigiKey Part Number | A138772TR-ND - Tape & Reel (TR) A138772CT-ND - Cut Tape (CT) A138772DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K3AR22JTE |
Description | RES 0.22 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K3AR22JTE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $4.09400 | $40.94 |
| 25 | $3.48920 | $87.23 |
| 50 | $3.10940 | $155.47 |
| 100 | $2.78630 | $278.63 |
| 250 | $2.43256 | $608.14 |
| 500 | $2.21126 | $1,105.63 |
| 1,000 | $2.02298 | $2,022.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.72713 | $6,908.52 |
| 8,000 | $1.61170 | $12,893.60 |
| 12,000 | $1.55242 | $18,629.04 |
| 20,000 | $1.48537 | $29,707.40 |
| 28,000 | $1.44541 | $40,471.48 |
| 40,000 | $1.40639 | $56,255.60 |

