
RL73K2HR68JTE | |
|---|---|
DigiKey Part Number | A138652TR-ND - Tape & Reel (TR) A138652CT-ND - Cut Tape (CT) A138652DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K2HR68JTE |
Description | RES 0.68 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K2HR68JTE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.06400 | $20.64 |
| 25 | $1.74640 | $43.66 |
| 50 | $1.54720 | $77.36 |
| 100 | $1.37790 | $137.79 |
| 250 | $1.19276 | $298.19 |
| 500 | $1.07668 | $538.34 |
| 1,000 | $0.97787 | $977.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.82256 | $3,290.24 |
| 8,000 | $0.76196 | $6,095.68 |
| 12,000 | $0.73083 | $8,769.96 |
| 20,000 | $0.69562 | $13,912.40 |
| 28,000 | $0.67464 | $18,889.92 |
| 40,000 | $0.65414 | $26,165.60 |

