1206 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73K2BR22JTD

DigiKey Part Number
A103272TR-ND - Tape & Reel (TR)
A103272CT-ND - Cut Tape (CT)
A103272DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL73K2BR22JTD
Description
RES 0.22 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73K2BR22JTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,704
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.41200$14.12
25$1.14960$28.74
50$0.99840$49.92
100$0.88020$88.02
250$0.76032$190.08
500$0.69120$345.60
1,000$0.60605$606.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.54833$2,741.65
10,000$0.50170$5,017.00
15,000$0.49954$7,493.10
25,000$0.49662$12,415.50
35,000$0.48887$17,110.45
50,000$0.48152$24,076.00
60,000$0.47809$28,685.40
120,000$0.46676$56,011.20
125,000$0.46616$58,270.00
Manufacturers Standard Package