
RL73H3AR68FTE | |
|---|---|
DigiKey Part Number | A138641TR-ND - Tape & Reel (TR) A138641CT-ND - Cut Tape (CT) A138641DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H3AR68FTE |
Description | RES 0.68 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H3AR68FTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $2.91900 | $29.19 |
| 25 | $2.46320 | $61.58 |
| 50 | $2.20000 | $110.00 |
| 100 | $1.99370 | $199.37 |
| 250 | $1.78340 | $445.85 |
| 500 | $1.66190 | $830.95 |
| 1,000 | $1.56546 | $1,565.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.42750 | $5,710.00 |

