
RL73H3AR62FTDF | |
|---|---|
DigiKey Part Number | A138639TR-ND - Tape & Reel (TR) A138639CT-ND - Cut Tape (CT) A138639DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H3AR62FTDF |
Description | RES 0.62 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H3AR62FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $4.67800 | $46.78 |
| 25 | $3.99240 | $99.81 |
| 50 | $3.56160 | $178.08 |
| 100 | $3.19570 | $319.57 |
| 250 | $2.79500 | $698.75 |
| 500 | $2.54406 | $1,272.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.33080 | $2,330.80 |
| 2,000 | $2.14955 | $4,299.10 |
| 3,000 | $2.05647 | $6,169.41 |
| 5,000 | $1.95118 | $9,755.90 |
| 7,000 | $1.88842 | $13,218.94 |
| 10,000 | $1.82713 | $18,271.30 |
| 12,000 | $1.79771 | $21,572.52 |
| 24,000 | $1.69681 | $40,723.44 |

