
RL73H3AR30FTDF | |
|---|---|
DigiKey Part Number | A138624TR-ND - Tape & Reel (TR) A138624CT-ND - Cut Tape (CT) A138624DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H3AR30FTDF |
Description | RES 0.3 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H3AR30FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $6.15800 | $61.58 |
| 25 | $5.26840 | $131.71 |
| 50 | $4.71420 | $235.71 |
| 100 | $4.24150 | $424.15 |
| 250 | $3.72304 | $930.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.12285 | $3,122.85 |
| 2,000 | $2.88863 | $5,777.26 |
| 3,000 | $2.76829 | $8,304.87 |

