
RL73H3AR10FTE | |
|---|---|
DigiKey Part Number | A138605TR-ND - Tape & Reel (TR) A138605CT-ND - Cut Tape (CT) A138605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H3AR10FTE |
Description | RES 0.1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H3AR10FTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 10 | $8.04900 | $80.49 |
| 25 | $6.90600 | $172.65 |
| 50 | $6.19400 | $309.70 |
| 100 | $5.58650 | $558.65 |
| 250 | $4.92204 | $1,230.51 |
| 500 | $4.50572 | $2,252.86 |
| 1,000 | $4.15210 | $4,152.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.59643 | $14,385.72 |
| 8,000 | $3.37971 | $27,037.68 |
| 12,000 | $3.26841 | $39,220.92 |
| 20,000 | $3.14318 | $62,863.60 |

