
RL73H3AR10FTE | |
|---|---|
DigiKey Part Number | A138605TR-ND - Tape & Reel (TR) A138605CT-ND - Cut Tape (CT) A138605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H3AR10FTE |
Description | RES 0.1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H3AR10FTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.59000 | $7.59 |
| 10 | $4.96000 | $49.60 |
| 25 | $4.23600 | $105.90 |
| 50 | $3.78220 | $189.11 |
| 100 | $3.39640 | $339.64 |
| 250 | $2.97328 | $743.32 |
| 500 | $2.70830 | $1,354.15 |
| 1,000 | $2.48312 | $2,483.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.80974 | $7,238.96 |
| 8,000 | $1.76611 | $14,128.88 |

