
RL73H2BR47FTD | |
---|---|
DigiKey Part Number | A138539TR-ND - Tape & Reel (TR) A138539CT-ND - Cut Tape (CT) A138539DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2BR47FTD |
Description | RES 0.47 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2BR47FTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.15100 | $21.51 |
25 | $1.79320 | $44.83 |
50 | $1.58300 | $79.15 |
100 | $1.41890 | $141.89 |
250 | $1.25168 | $312.92 |
500 | $1.15512 | $577.56 |
1,000 | $1.07843 | $1,078.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.95561 | $4,778.05 |
10,000 | $0.91975 | $9,197.50 |
15,000 | $0.90225 | $13,533.75 |
25,000 | $0.88329 | $22,082.25 |
35,000 | $0.87243 | $30,535.05 |
50,000 | $0.86216 | $43,108.00 |
60,000 | $0.85735 | $51,441.00 |