0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73H2AR33FTD

DigiKey Part Number
A138522TR-ND - Tape & Reel (TR)
A138522CT-ND - Cut Tape (CT)
A138522DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL73H2AR33FTD
Description
RES 0.33 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73H2AR33FTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,413
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.49400$14.94
25$1.25800$31.45
50$1.11340$55.67
100$0.98940$98.94
250$0.85264$213.16
500$0.76724$383.62
1,000$0.69449$694.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.56500$2,825.00
10,000$0.52265$5,226.50
15,000$0.50090$7,513.50
25,000$0.47629$11,907.25
35,000$0.46163$16,157.05
50,000$0.44730$22,365.00
60,000$0.44044$26,426.40
120,000$0.41686$50,023.20
125,000$0.41558$51,947.50
Manufacturers Standard Package