
RL73H2AR33FTD | |
---|---|
DigiKey Part Number | A138522TR-ND - Tape & Reel (TR) A138522CT-ND - Cut Tape (CT) A138522DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2AR33FTD |
Description | RES 0.33 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2AR33FTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.49400 | $14.94 |
25 | $1.25800 | $31.45 |
50 | $1.11340 | $55.67 |
100 | $0.98940 | $98.94 |
250 | $0.85264 | $213.16 |
500 | $0.76724 | $383.62 |
1,000 | $0.69449 | $694.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.56500 | $2,825.00 |
10,000 | $0.52265 | $5,226.50 |
15,000 | $0.50090 | $7,513.50 |
25,000 | $0.47629 | $11,907.25 |
35,000 | $0.46163 | $16,157.05 |
50,000 | $0.44730 | $22,365.00 |
60,000 | $0.44044 | $26,426.40 |
120,000 | $0.41686 | $50,023.20 |
125,000 | $0.41558 | $51,947.50 |