
RH73U2A2M2JTD | |
---|---|
DigiKey Part Number | A126485TR-ND - Tape & Reel (TR) A126485CT-ND - Cut Tape (CT) A126485DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH73U2A2M2JTD |
Description | RES SMD 2.2M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RH73U2A2M2JTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.50900 | $5.09 |
25 | $0.39400 | $9.85 |
50 | $0.32840 | $16.42 |
100 | $0.27750 | $27.75 |
250 | $0.22664 | $56.66 |
500 | $0.19740 | $98.70 |
1,000 | $0.17424 | $174.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.13742 | $687.10 |
10,000 | $0.12672 | $1,267.20 |
15,000 | $0.11830 | $1,774.50 |
25,000 | $0.10461 | $2,615.25 |
35,000 | $0.09990 | $3,496.50 |
50,000 | $0.09521 | $4,760.50 |
60,000 | $0.09502 | $5,701.20 |
120,000 | $0.09436 | $11,323.20 |
125,000 | $0.09432 | $11,790.00 |